Intersil TW9910-NA2-GR technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Series | TW9910 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9910-NA2-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
