
Video Decoder 9ADC 3DAC 10-Bit 128-Pin LQFP
Intersil TW9966AT-LC1-GR technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 9 |
| Number of Bits | 10 |
| Number of D/A Converters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9966AT-LC1-GR to view detailed technical specifications.
No datasheet is available for this part.