
The TW9990AT-NA1-GRT is a 10-bit 1-channel analog-to-digital converter from Intersil. It operates at a supply voltage of 3.3V and is packaged in a WFQFN package. The device is lead-free and available in quantities of 6000 per reel. The TW9990 series is not radiation hardened. This IC is suitable for general-purpose applications.
Intersil TW9990AT-NA1-GRT technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TW9990 |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9990AT-NA1-GRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.