The X40430S14-A is a commercial-grade linear regulator from Intersil with a supply voltage range of 2.7V to 5.5V and a nominal supply voltage of 3V. It has 14 terminals and a dual terminal position. The device operates within a temperature range of 0°C to 70°C. The X40430S14-A is packaged in a 14-pin SOIC package with dimensions of 3.9116mm in width and 8.6614mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X40430S14-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X40430S14-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.