The X40431S14-A is a commercial temperature power management IC from Intersil, featuring 3 channels and a supply voltage range of 2.7V to 5.5V. It is packaged in a SOIC-14 package with a width of 3.9116mm and a length of 8.6614mm. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Intersil X40431S14-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil X40431S14-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X40431S14-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.