The X5045S8Z is a commercial-grade power management IC from Intersil, featuring 8 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is a single-function device with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Intersil X5045S8Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |