The X60008DIS8-25 is an industrial-grade voltage reference IC from Intersil, featuring a nominal supply voltage of 5V and a supply range of 4.5-6.5V. This device operates within a temperature range of -40°C to 85°C and is available in a SOP8 package. The IC has a single output and is designed for use in a variety of applications requiring a stable voltage reference.
Intersil X60008DIS8-25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X60008DIS8-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.