The X60008DIS8-50 is an industrial voltage reference IC from Intersil, featuring a nominal supply voltage of 6.5V to 9V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 8 terminals and is available in an 8-pin SOP package. It is designed for use in power management applications, including voltage references.
Intersil X60008DIS8-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 5.1 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X60008DIS8-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.