The X9015UM8I digital potentiometer from Intersil operates over an industrial temperature range of -40°C to 85°C. It features 8 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G8. The device is a digital potentiometer with a nominal supply voltage of 5V and a converter type of digital potentiometer. It is packaged in a TSSOP8 package with a size of .19 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9015UM8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9015UM8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.