The X9015US8 digital potentiometer from Intersil is a commercial-grade device with a supply voltage of 5V and operating temperature range of 0 to 70°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is available in an 8-pin SOP package with a pitch of 0.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9015US8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9015US8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.