The X9015US8I digital potentiometer from Intersil is a digital potentiometer with an industrial temperature grade and a supply voltage of 5V. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device operates over a temperature range of -40 to 85 degrees Celsius. The X9015US8I is available in an 8-pin SOP package with a terminal position of dual.
Intersil X9015US8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9015US8I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.