The X9221AWST1 is a dual 10-bit digital potentiometer from Intersil, operating on a nominal 5V supply voltage. It features a commercial temperature grade and is packaged in a 0.300 inch SOIC-20 package. The device has 20 terminals and can operate over a temperature range of 0 to 70 degrees Celsius. It is designed for use in digital potentiometer applications.
Sign in to ask questions about the Intersil X9221AWST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil X9221AWST1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9221AWST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.