The X9241AYP is a commercial-grade digital potentiometer IC with 20 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It is available in a 20-pin DIP package with a width of 7.62mm and a length of 25.905mm. The device has a nominal supply voltage of 5V and is designed for use in digital potentiometer applications. It meets commercial temperature grade specifications and is manufactured by Intersil.
Intersil X9241AYP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.905 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9241AYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.