The X9251TS24IZ is a 24-channel digital potentiometer from Intersil, operating on a nominal 5V supply voltage. It features an industrial temperature range of -40 to 85 degrees Celsius and is available in a 0.300 inch, ROHS compliant, plastic SOIC-24 package. This device has 24 terminals and 4 functions, with a pin count of 24. It is designed for use in digital potentiometer applications.
Intersil X9251TS24IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intersil X9251TS24IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.