The X9271TV14 is a digital potentiometer with a nominal supply voltage of 5V and a commercial temperature grade. It operates over a temperature range of 0 to 70°C. The device has 14 terminals and a TSSOP package with a width of 4.4mm and a length of 5mm. It is a single-function device with a JEDEC package code of R-PDSO-G14.
Intersil X9271TV14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9271TV14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.