The X9313USIZ is an 8-channel digital potentiometer from Intersil, operating over a supply voltage of 5V. It features an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It has 8 terminals and is designed for digital applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8, 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |