The X9314WM is a digital potentiometer with 8 terminals, operating at a nominal supply voltage of 5V. It has a commercial temperature grade and is packaged in an MSOP-8 package. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is a single-function device with a JEDEC package code of S-PDSO-G8, measuring 3mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9314WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9314WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.