The X9314WP-3 digital potentiometer from Intersil is a commercial-grade, 8-terminal device with a nominal supply voltage of 3V. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a plastic, 8-pin DIP package measuring 7.62mm in width and 9.525mm in length. It is designed for use in digital potentiometer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9314WP-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9314WP-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.