The X9314WSZ-3 digital potentiometer from Intersil features a commercial temperature grade and operates from a nominal supply voltage of 3V. This device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The X9314WSZ-3 is a single-function device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Intersil X9314WSZ-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.