The X93154UM8IZ-3 is an industrial-grade digital potentiometer from Intersil, operating within a temperature range of -40 to 85 degrees Celsius. It features a 3-volt nominal supply voltage and a 8-pin TSSOP package. This device is designed for use in digital potentiometer applications, with a single function and 8 terminals in a dual terminal position.
Intersil X93154UM8IZ-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X93154UM8IZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.