The X93154UX8I-3 digital potentiometer from Intersil operates over a temperature range of -40°C to 85°C. It features 8 terminals and a bottom-terminal position. The device is packaged in an 8-pin R-PBGA-B8 package with dimensions of 0.97mm width and 0.99mm length. It is a single-function device with a supply voltage of 3V.
Intersil X93154UX8I-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 0.97 |
| Length | 0.99 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X93154UX8I-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.