The X93156WM8IZ is an industrial-grade digital potentiometer from Intersil, featuring a 3V supply voltage and operating within a -40°C to 85°C temperature range. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP format with a width and length of 3mm and a pin count of 8.
Intersil X93156WM8IZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X93156WM8IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.