The X9319WS8I is a digital potentiometer from Intersil with a nominal supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It features 8 terminals and a single function. The device is packaged in a plastic SOIC-8 package with dimensions of 3.9mm width and 4.89mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9319WS8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9319WS8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.