The X9319WS8IT1 is an industrial-grade digital potentiometer from Intersil, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5-volt nominal supply voltage and is packaged in a plastic SOIC-8 format. The device has 8 terminals and supports a single function. Its dimensions are 3.9mm in width and 4.89mm in length.
Intersil X9319WS8IT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9319WS8IT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.