The X9319WS8IZ from Intersil is a digital potentiometer with a nominal supply voltage of 5V and an industrial temperature grade. It features a 8-pin SOP package with a width of 3.9mm and a length of 4.89mm. The device operates over a temperature range of -40°C to 85°C and has a single function. It is a digital potentiometer with a converter type of digital potentiometer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |