The X9319WS8T1 is a digital potentiometer from Intersil with a nominal supply voltage of 5V and a commercial temperature grade. It has 8 terminals and a pin count of 8, packaged in a SOIC-8 plastic package. The device operates over a temperature range of 0 to 70 degrees Celsius and has a single function. It is a digital potentiometer type converter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9319WS8T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9319WS8T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.