The X9319WS8ZT1 is a digital potentiometer from Intersil with a nominal supply voltage of 5V and a commercial temperature grade operating between 0°C and 70°C. It has 8 terminals and is packaged in a SOP8 format with dimensions of 3.9mm width and 4.89mm length. This device is suitable for use in a variety of applications where a digital potentiometer is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |