The X9410WS24I is a 24-channel digital potentiometer from Intersil, featuring a supply voltage of 5V and an industrial temperature grade. It has 24 terminals and 2 functions, with a JEDEC package code of R-PDSO-G24. The device is packaged in a 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 package, measuring 7.5mm in width and 15.4mm in length. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9410WS24I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9410WS24I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.