The X9410WV24IZT1 is a 24-channel digital potentiometer from Intersil, operating on a nominal 5V supply voltage. It features a temperature grade of industrial, suitable for use in harsh environments. The device has 24 terminals and a dual terminal position, packaged in a TSSOP-24 package with dimensions of 4.4mm in width and 7.8mm in length. It is capable of operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9410WV24IZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9410WV24IZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.