
The X9C103P is a digital potentiometer with a nominal supply voltage of 5V and a commercial temperature grade. It operates over a temperature range of 0 to 70°C. The device has 8 terminals and is packaged in a plastic DIP-8 package. It is a single-function device with a JEDEC package code of R-PDIP-T8.
Intersil X9C103P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.03 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9C103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.