
The X9C103PIZ is an 8-channel digital potentiometer with a nominal supply voltage of 5V and an industrial temperature grade. It has a JEDEC package code of R-PDIP-T8, with a width of 7.62mm and a length of 9.525mm. The device operates over a temperature range of -40°C to 85°C. It is available in a DIP-8 package type.
Checking distributor stock and pricing after the page loads.
Intersil X9C103PIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |