The X9C103SI is an industrial-grade digital potentiometer from Intersil with a nominal supply voltage of 5V and an operating temperature range of -40 to 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a SOIC-8 package with dimensions of 3.9mm width and 4.89mm length. It is a single-function device with a JEDEC package code of R-PDSO-G8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9C103SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9C103SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.