8-terminal, digitally controlled potentiometer (XDCP) with a dual terminal position. Features a 5V nominal supply voltage and an industrial temperature grade, operating from -40°C to 85°C. Housed in an 8-pin SOIC package with dimensions of 3.9mm width and 4.89mm length. Offers a single function for precise resistance adjustment.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |