The X9C103SIZT2 is an 8-channel digital potentiometer from Intersil with a nominal supply voltage of 5V and an industrial temperature grade. It has 8 terminals and is packaged in a RoHS compliant SOIC-8 package. The device operates over a temperature range of -40°C to 85°C. It is a digital potentiometer with a single function and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9C103SIZT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9C103SIZT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.