8-terminal, digitally controlled potentiometer featuring a single function and dual terminal position. This integrated circuit operates within a commercial temperature grade, with a minimum operating temperature of 0°C and a maximum of 70°C. The device is housed in an 8-pin SOIC package with dimensions of 3.9mm width and 4.89mm length. It supports a nominal supply voltage of 5V, functioning as a digital potentiometer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |