The X9C503ST1 is a digital potentiometer from Intersil, featuring a commercial temperature grade and 5V nominal supply voltage. It has 8 terminals and a dual terminal position, packaged in a SOIC-8 format with dimensions of 3.9mm width and 4.89mm length. The device operates within a temperature range of 0 to 70 degrees Celsius and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil X9C503ST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9C503ST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.