Intersil ZL1505ALNFT technical specifications.
| Fall Time | 9.5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL1505 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL1505ALNFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
