Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ZL1505ALNFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL1505ALNFT1 technical specifications.
| Fall Time | 9.5ns |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL1505 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL1505ALNFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
