Intersil ZL2004ALNF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2004ALNF to view detailed technical specifications.
No datasheet is available for this part.