The ZL2004ALNF-01 is a single-output DC/DC controller from Intersil, packaged in a QFN format. It operates at a maximum frequency of 400kHz and can withstand temperatures up to 65°C. The device has a quiescent current of 16mA and is compliant with RoHS regulations. It is available in quantities of 60, packaged in rail or tube format.
Intersil ZL2004ALNF-01 technical specifications.
| Package/Case | QFN |
| Max Frequency | 400kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2004ALNF-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.