The ZL2004ALNFT DC/DC controller from Intersil is a single-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a 14V supply voltage and provides an output voltage of 4V. The device has a maximum frequency of 1.4MHz and a quiescent current of 16mA. It is available in a QFN package and is RoHS compliant. The ZL2004ALNFT is suitable for use in applications with a duty cycle of up to 95%.
Checking distributor stock and pricing after the page loads.
Intersil ZL2004ALNFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |