
The ZL2004ALNFT-01 is a DC/DC controller from Intersil, packaged in a QFN package. It operates over a temperature range of 0°C to 65°C and is RoHS compliant. The device has a maximum operating frequency of 400kHz and a quiescent current of 16mA. It is designed for surface mount applications and is available in a rail/tube packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Intersil ZL2004ALNFT-01 technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 40A |
| Output Voltage | 1.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
