
The ZL2004ALNFT1-01 is a DC/DC controller from Intersil, packaged in a QFN case with a surface mount configuration. It operates within a temperature range of 0°C to 65°C and is RoHS compliant. This device has a maximum operating frequency of 400kHz and a quiescent current of 16mA. It is available in a tape and reel packaging with 1000 units per package.
Intersil ZL2004ALNFT1-01 technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 40A |
| Output Voltage | 1.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
