Intersil ZL2004ALNN-01 technical specifications.
| Package/Case | QFN |
| Max Frequency | 400kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ZL2004ALNN-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.