Sign in to ask questions about the Intersil ZL2005ALNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2005ALNF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Series | Digital-DC™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2005ALNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.