Sign in to ask questions about the Intersil ZL2005ALNFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2005ALNFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2005ALNFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
