
The ZL2005ALNFT1 is a DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a QFN package and is available in quantities of 1000 per reel. The device has a maximum operating frequency of 2MHz and a quiescent current of 16mA. It is RoHS compliant and suitable for use in applications with a duty cycle of up to 95%. The ZL2005ALNFT1 is a member of Intersil's Digital-DC series.
Sign in to ask questions about the Intersil ZL2005ALNFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2005ALNFT1 technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2005ALNFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
