The ZL2005PALRFT DC/DC controller from Intersil is a single-output device with a maximum operating frequency of 1.4MHz. It features a QFN package and operates within a temperature range of -40°C to 85°C. The device has a quiescent current of 16mA and is compliant with RoHS regulations. It is suitable for use in applications requiring a high level of reliability and stability.
Intersil ZL2005PALRFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| RoHS | Compliant |
No datasheet is available for this part.