The ZL2006ALNFB is a DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 1.4MHz and a duty cycle of 95%. The device is available in a QFN package, supplied in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Intersil ZL2006ALNFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2006ALNFB technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | Digital-DC™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2006ALNFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.