The ZL2008ALAFT is a 1-channel DC/DC controller from Intersil, operating at a maximum frequency of 1.4MHz. It is packaged in a QFN package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is RoHS compliant and is available in quantities of 100 per reel. It has a duty cycle of 95% and is designed for use in power management applications.
Intersil ZL2008ALAFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2008ALAFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.